Milwaukee Fully Dip Cut Red, Black Polyester Work Gloves, Size 8, M, Nitrile Coating
- RS Stock No.:
- 212-423
- Mfr. Part No.:
- 4932493224
- Manufacturer:
- Milwaukee
Subtotal (1 pack of 12 pairs)*
€53.91
(exc. VAT)
€66.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €53.91 | €4.493 |
*price indicative
- RS Stock No.:
- 212-423
- Mfr. Part No.:
- 4932493224
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 8, M | |
| Product Type | Work Gloves | |
| Lining Material | Polyester | |
| Material | Polyester | |
| Colour | Red, Black | |
| Series | Fully Dip Cut | |
| Safety Standard | EN, EN 388:2016 4221A, EN ISO 21420 | |
| Number of Gloves | 24 | |
| Resistance Features | Oil Resistant | |
| Coating | Nitrile | |
| Standards/Approvals | EN388:2016 (4221A), EN 407 (X1XXX), EN ISO 21420 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 8, M | ||
Product Type Work Gloves | ||
Lining Material Polyester | ||
Material Polyester | ||
Colour Red, Black | ||
Series Fully Dip Cut | ||
Safety Standard EN, EN 388:2016 4221A, EN ISO 21420 | ||
Number of Gloves 24 | ||
Resistance Features Oil Resistant | ||
Coating Nitrile | ||
Standards/Approvals EN388:2016 (4221A), EN 407 (X1XXX), EN ISO 21420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee gloves feature double nitrile coating for water and oil resistance with excellent grip. Designed for comfort and durability, they are ideal for manufacturing, plumbing, forestry, automotive, transportation, and HVAC. SMARTSWIPE enables touchscreen use.
Color code White
Packaged by 12
Packaging Bag
Cut level A
Related links
- Milwaukee Fully Dip Cut Black Size 8 Nitrile Coating
- Milwaukee Fully Dip Cut Black Size S, Nitrile Coating
- Milwaukee Fully Dip Cut Black Size 11 Nitrile Coating
- Milwaukee Fully Dip Cut Black Size 7 Nitrile Coating
- Milwaukee Fully Dip Cut Black Size 9 Nitrile Coating
- Milwaukee Fully Dip Cut Black Size 10/XL, Nitrile Coating
- Milwaukee CUT A Black Size 8 Nitrile Coating
- Active Gear F3410NP Black Size 8/M, Nitrile Coating
