Milwaukee Fully Dip Cut Black, Red Polyester Work Gloves, Size 11, XXL, Nitrile Coating
- RS Stock No.:
- 218-235
- Mfr. Part No.:
- 4932493222
- Manufacturer:
- Milwaukee
Subtotal (1 pair)*
€4.84
(exc. VAT)
€5.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €4.84 |
*price indicative
- RS Stock No.:
- 218-235
- Mfr. Part No.:
- 4932493222
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 11, XXL | |
| Product Type | Work Gloves | |
| Material | Polyester | |
| Lining Material | Polyester | |
| Colour | Black, Red | |
| Series | Fully Dip Cut | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388:2016, EN 407, EN ISO 21420 | |
| Resistance Features | Oil Resistant | |
| Coating | Nitrile | |
| Standards/Approvals | EN388:2016, EN 407, EN ISO 21420 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 11, XXL | ||
Product Type Work Gloves | ||
Material Polyester | ||
Lining Material Polyester | ||
Colour Black, Red | ||
Series Fully Dip Cut | ||
Number of Gloves 2 | ||
Safety Standard EN 388:2016, EN 407, EN ISO 21420 | ||
Resistance Features Oil Resistant | ||
Coating Nitrile | ||
Standards/Approvals EN388:2016, EN 407, EN ISO 21420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee double induction nitrile gloves provide full hand coverage to repel water and oils. They feature smooth nitrile and foam nitrile layers for excellent grip and comfort. Ideal for oily and aqueous environments, with thumb-index reinforcement. SMARTSWIPE allows touchscreen use without removal.
Color code White
Packaged by 1
Packaging Hang Card
Cut level A
Related links
- Milwaukee Fully Dip Cut Black Size 11 Nitrile Coating
- Milwaukee Fully Dip Cut Black Size S, Nitrile Coating
- Milwaukee Fully Dip Cut Black Size 7 Nitrile Coating
- Milwaukee Fully Dip Cut Black Size 9 Nitrile Coating
- Milwaukee Fully Dip Cut Black Size 10/XL, Nitrile Coating
- Milwaukee Fully Dip Cut Black Size 8 Nitrile Coating
- Milwaukee Fully Dip Cut Red Size 8 Nitrile Coating
- Milwaukee CUT C Black Size 11 Nitrile Coating
