Milwaukee Fully Dip Cut Black, Red Polyester Work Gloves, Size S, Nitrile Coating
- RS Stock No.:
- 212-422
- Mfr. Part No.:
- 4932493223
- Manufacturer:
- Milwaukee
Subtotal (1 pack of 12 pairs)*
€52.34
(exc. VAT)
€64.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €52.34 | €4.362 |
*price indicative
- RS Stock No.:
- 212-422
- Mfr. Part No.:
- 4932493223
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Work Gloves | |
| Size | S | |
| Material | Polyester | |
| Lining Material | Polyester | |
| Colour | Black, Red | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Safety Standard | EN, EN 388:2016 4221A, EN ISO 21420 | |
| Resistance Features | Oil Resistant | |
| Series | Fully Dip Cut | |
| Standards/Approvals | EN388:2016 (4221A), EN 407 (X1XXX), EN ISO 21420 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Work Gloves | ||
Size S | ||
Material Polyester | ||
Lining Material Polyester | ||
Colour Black, Red | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Safety Standard EN, EN 388:2016 4221A, EN ISO 21420 | ||
Resistance Features Oil Resistant | ||
Series Fully Dip Cut | ||
Standards/Approvals EN388:2016 (4221A), EN 407 (X1XXX), EN ISO 21420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee gloves feature double nitrile coating for water and oil resistance with excellent grip. Designed for comfort and durability, they are ideal for manufacturing, plumbing, forestry, automotive, transportation, and HVAC. SMARTSWIPE enables touchscreen use.
Color code White
Packaged by 12
Packaging Bag
Cut level A
Related links
- Milwaukee Fully Dip Cut Black Size 7 Nitrile Coating
- Milwaukee Fully Dip Cut Black Size 11 Nitrile Coating
- Milwaukee Fully Dip Cut Black Size 9 Nitrile Coating
- Milwaukee Fully Dip Cut Black Size 10/XL, Nitrile Coating
- Milwaukee Fully Dip Cut Black Size 8 Nitrile Coating
- Milwaukee Fully Dip Cut Red Size 8 Nitrile Coating
- Skytec EMG258 Black Size S, Nitrile Coating
- Skytec TRC260 Black Size S Nitrile Foam Coating
