Milwaukee Winter Cut Black, Red Fibreglass, HPPE Work Gloves, Size 10/XL, Latex Coating
- RS Stock No.:
- 212-454
- Mfr. Part No.:
- 4932471608
- Manufacturer:
- Milwaukee
Subtotal (1 pack of 12 pairs)*
€76.34
(exc. VAT)
€93.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €76.34 | €6.362 |
*price indicative
- RS Stock No.:
- 212-454
- Mfr. Part No.:
- 4932471608
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 10/XL | |
| Product Type | Work Gloves | |
| Material | Fibreglass, HPPE | |
| Colour | Black, Red | |
| Series | Winter Cut | |
| Coating | Latex | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 24 | |
| Safety Standard | EN, EN 388:2016 1141A, EN 420 | |
| Standards/Approvals | EN388:2016 (1141A), EN420, EN511 (01X) | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 10/XL | ||
Product Type Work Gloves | ||
Material Fibreglass, HPPE | ||
Colour Black, Red | ||
Series Winter Cut | ||
Coating Latex | ||
Resistance Features Cut Resistant | ||
Number of Gloves 24 | ||
Safety Standard EN, EN 388:2016 1141A, EN 420 | ||
Standards/Approvals EN388:2016 (1141A), EN420, EN511 (01X) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee gloves provide winter insulation to keep hands warm while working in cold conditions. They offer high dexterity for handling small objects and feature a warm lining for excellent protection against the cold, while allowing breathability for the hands in tough environments.
Colour code White
Packaged by 12
Cut level A
Related links
- Milwaukee Winter Cut Black HPPE Work Gloves Latex Coating
- Milwaukee Winter Cut B Black HPPE Work Gloves Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves S, Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves XXL, Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves M, Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves L, Latex Coating
- Milwaukee Winter Cut D Black HPPE Work Gloves XXL, Latex Coating
