Milwaukee Winter Cut Black, Red Fibreglass, HPPE Work Gloves, Size 10/XL, Latex Coating
- RS Stock No.:
- 212-469
- Mfr. Part No.:
- 4932471612
- Manufacturer:
- Milwaukee
Subtotal (1 pack of 12 pairs)*
€139.10
(exc. VAT)
€171.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €139.10 | €11.592 |
*price indicative
- RS Stock No.:
- 212-469
- Mfr. Part No.:
- 4932471612
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Work Gloves | |
| Size | 10/XL | |
| Material | Fibreglass, HPPE | |
| Colour | Black, Red | |
| Number of Gloves | 24 | |
| Safety Standard | EN, EN 420 | |
| Coating | Latex | |
| Series | Winter Cut | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | EN388:2016 (2442C), EN420, EN511 (02X) | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Work Gloves | ||
Size 10/XL | ||
Material Fibreglass, HPPE | ||
Colour Black, Red | ||
Number of Gloves 24 | ||
Safety Standard EN, EN 420 | ||
Coating Latex | ||
Series Winter Cut | ||
Resistance Features Cut Resistant | ||
Standards/Approvals EN388:2016 (2442C), EN420, EN511 (02X) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee gloves provide winter insulation to keep hands warm while working in cold weather. They remain comfortable even after long periods of use. With enhanced water resistance, the double latex dipping covering ¾ of the palm protects hands in cold and wet environments.
Colour code Black
Packaged by 12
Cut level C
Related links
- Milwaukee Winter Cut Black HPPE Work Gloves Latex Coating
- Milwaukee Winter Cut B Black HPPE Work Gloves Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves S, Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves M, Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves L, Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves XXL, Latex Coating
- Milwaukee Winter Cut D Black HPPE Work Gloves XXL, Latex Coating
