Milwaukee Winter Cut Black, Red Fibreglass, High Performance Polyethylene Work Gloves, Latex Coating

Subtotal (1 pair)*

€15.90

(exc. VAT)

€19.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€15.90

*price indicative

RS Stock No.:
218-299
Mfr. Part No.:
4932480613
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Work Gloves

Material

Fibreglass, High Performance Polyethylene

Colour

Black, Red

Coating

Latex

Resistance Features

Cut Resistant

Safety Standard

EAC, EN 388:2016, EN 511, EN ISO 21420, UKCA, Ukraine

Number of Gloves

2

Series

Winter Cut

Standards/Approvals

EAC, EN388:2016, EN511, EN ISO 21420, UKCA, Ukraine

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee gloves feature an acrylic lining to keep your hands warm in tough conditions. With double latex dipping for high water resistance, they offer excellent grip and durability. The 15-gauge design ensures better dexterity and handling.

Colour code Grey

Packaged by 3

Related links