Milwaukee Winter Cut D Black, Red Fibreglass, HPPE Work Gloves, Size 11, XXL, Latex Coating

Subtotal (1 pack of 12 pairs)*

€192.99

(exc. VAT)

€237.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€192.99€16.083

*price indicative

RS Stock No.:
207-486
Mfr. Part No.:
4932480620
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Size

11, XXL

Product Type

Work Gloves

Material

Fibreglass, HPPE

Colour

Black, Red

Series

Winter Cut D

Resistance Features

Cut Resistant

Safety Standard

EAC, EN, EN ISO 21420, UKCA, Ukraine

Number of Gloves

24

Coating

Latex

Standards/Approvals

EAC, EN388:2016 (3X43D), EN511 (X1X), EN ISO 21420, UKCA, Ukraine

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee anti-cut winter gloves have acrylic lining that will protect your hands in difficult conditions. It has high water repellency due to double dipping Latex Gauge 15 it also allows a better grip.

Protection against cut

Better grip

EN Certified

XXL size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy