Milwaukee Winter Cut Black, Red Fibreglass, HPPE Work Gloves, Size 11, XXL, Latex Coating

Subtotal (12 pairs, in packs of 12)*

€76.34

(exc. VAT)

€93.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€76.34€6.362

*price indicative

RS Stock No.:
212-456
Mfr. Part No.:
4932471609
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Size

11, XXL

Product Type

Work Gloves

Material

Fibreglass, HPPE

Colour

Black, Red

Coating

Latex

Series

Winter Cut

Resistance Features

Cut Resistant

Safety Standard

EN, EN 388:2016 1141A, EN 420

Number of Gloves

24

Standards/Approvals

EN388:2016 (1141A), EN420, EN511 (01X)

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee gloves provide winter insulation to keep hands warm while working in cold conditions. They offer high dexterity for handling small objects and feature a warm lining for excellent protection against the cold, while allowing breathability for the hands in tough environments.

Colour code White

Packaged by 12

Cut level A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy