Milwaukee Winter Cut Black, Grey Fibreglass, HPPE Work Gloves, Size 11, XXL, Latex Coating
- RS Stock No.:
- 207-492
- Mfr. Part No.:
- 4932479565
- Manufacturer:
- Milwaukee
Subtotal (1 pack of 12 pairs)*
€214.74
(exc. VAT)
€264.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €214.74 | €17.895 |
*price indicative
- RS Stock No.:
- 207-492
- Mfr. Part No.:
- 4932479565
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 11, XXL | |
| Product Type | Work Gloves | |
| Material | Fibreglass, HPPE | |
| Colour | Black, Grey | |
| Series | Winter Cut | |
| Safety Standard | EN, EN ISO 21420, UKCA | |
| Coating | Latex | |
| Number of Gloves | 24 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | EN388:2016 (3x43E), EN511 (01X), EN ISO 21420, UKCA | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 11, XXL | ||
Product Type Work Gloves | ||
Material Fibreglass, HPPE | ||
Colour Black, Grey | ||
Series Winter Cut | ||
Safety Standard EN, EN ISO 21420, UKCA | ||
Coating Latex | ||
Number of Gloves 24 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals EN388:2016 (3x43E), EN511 (01X), EN ISO 21420, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee anti-cut winter gloves have winter insulation and double acrylic lining which will keep your hand warm while working in cold conditions. The 13 gauge in the outer lining and 10 gauge in the inner lining, which allows good finger movement. The improved water resistance protects your hands from cold and wet conditions thanks to the 3/4 double-dipped latex coverage.
Two piece lining for durability
Ease of finger movement
EN Certified
XXL size
Related links
- Milwaukee Winter Cut Black HPPE Work Gloves XXL, Latex Coating
- Milwaukee Winter Cut D Black HPPE Work Gloves XXL, Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves L, Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves M, Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves S, Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves M, Latex Coating
