Milwaukee High Cut F Black, Grey Nitrile Rubber Work Gloves, Size 10/XL, Nitrile Coating
- RS Stock No.:
- 212-511
- Mfr. Part No.:
- 4932492048
- Manufacturer:
- Milwaukee
Subtotal (1 pack of 12 pairs)*
€214.74
(exc. VAT)
€264.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €214.74 | €17.895 |
*price indicative
- RS Stock No.:
- 212-511
- Mfr. Part No.:
- 4932492048
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 10/XL | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Black, Grey | |
| Coating | Nitrile | |
| Number of Gloves | 24 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN, EN ISO | |
| Series | High Cut F | |
| Standards/Approvals | EN ISO 21420 et EN388:2016 (4X43F) | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 10/XL | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Black, Grey | ||
Coating Nitrile | ||
Number of Gloves 24 | ||
Resistance Features Cut Resistant | ||
Safety Standard EN, EN ISO | ||
Series High Cut F | ||
Standards/Approvals EN ISO 21420 et EN388:2016 (4X43F) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Cut resistance gloves provides highest level of European cut protection 18 gauge for maximum dexterity. Excellent grip with nitrile coating, ideal for aqueous environments and on oily surfaces. It provides optimal breathability and all-day comfort. The Nitrile reinforcement thumb-index for longer life.
DMF free and REACH compliant
Machine washable 3 times
Smartswipe technology
EN Certified
XL size
Related links
- Milwaukee High Cut F Black Size 9 Nitrile Coating
- Milwaukee High Cut F Black Size 8 Nitrile Coating
- Milwaukee High Cut F Black Size 7 Nitrile Coating
- Milwaukee High Cut F Black Size 11 Nitrile Coating
- Milwaukee CUT E Black Size 10 Nitrile Coating
- Milwaukee CUT C Black Size 10/XL, Nitrile Coating
- Milwaukee CUT A Black Size 10/XL, Nitrile Coating
- Milwaukee High Cut Grey HPPE Nylon Size 7, Nitrile Coating
