Milwaukee Winter Cut Black, Red Fibreglass, HPPE Work Gloves, Size 10/XL, Latex Coating
- RS Stock No.:
- 218-300
- Mfr. Part No.:
- 4932480614
- Manufacturer:
- Milwaukee
Subtotal (1 pair)*
€16.66
(exc. VAT)
€20.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €16.66 |
*price indicative
- RS Stock No.:
- 218-300
- Mfr. Part No.:
- 4932480614
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Work Gloves | |
| Size | 10/XL | |
| Material | Fibreglass, HPPE | |
| Colour | Black, Red | |
| Series | Winter Cut | |
| Coating | Latex | |
| Safety Standard | EAC, EN 388:2016, EN 511, EN ISO 21420, UKCA, Ukraine | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN388:2016 (3X43D), EN511 (X1X), EN ISO 21420 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Work Gloves | ||
Size 10/XL | ||
Material Fibreglass, HPPE | ||
Colour Black, Red | ||
Series Winter Cut | ||
Coating Latex | ||
Safety Standard EAC, EN 388:2016, EN 511, EN ISO 21420, UKCA, Ukraine | ||
Resistance Features Cut Resistant | ||
Number of Gloves 2 | ||
Standards/Approvals EN388:2016 (3X43D), EN511 (X1X), EN ISO 21420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee gloves feature an acrylic lining to keep your hands warm in tough conditions. With double latex dipping for high water resistance, they offer excellent grip and durability. The 15-gauge design ensures better dexterity and handling.
Colour code Grey
Packaged by 4
Related links
- Milwaukee Winter Cut Black HPPE Work Gloves Latex Coating
- Milwaukee Winter Cut B Black HPPE Work Gloves Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves S, Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves XXL, Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves M, Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves L, Latex Coating
- Milwaukee Winter Cut D Black HPPE Work Gloves XXL, Latex Coating
