Catu CG981 Grey Siliconised Leather Gloves, Size 8
- RS Stock No.:
- 219-105
- Mfr. Part No.:
- CG-981-08
- Manufacturer:
- Catu
Subtotal (1 unit)*
€46.25
(exc. VAT)
€56.89
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.25 |
*price indicative
- RS Stock No.:
- 219-105
- Mfr. Part No.:
- CG-981-08
- Manufacturer:
- Catu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Size | 8 | |
| Product Type | Gloves | |
| Lining Material | Unlined | |
| Material | Siliconised Leather | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388:2016, EN 407:2004, EN 420 + A1:5 | |
| Series | CG981 | |
| Mechanical Hazards EN 388 | Yes | |
| Resistance Features | Flame Resistant | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN 388:2016 2122X, EN 407:2004 412X4X, EN 420 A1:5 | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Size 8 | ||
Product Type Gloves | ||
Lining Material Unlined | ||
Material Siliconised Leather | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Safety Standard EN 388:2016, EN 407:2004, EN 420 + A1:5 | ||
Series CG981 | ||
Mechanical Hazards EN 388 Yes | ||
Resistance Features Flame Resistant | ||
EN 374 Chemical No | ||
Standards/Approvals EN 388:2016 2122X, EN 407:2004 412X4X, EN 420 A1:5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Catu Over gloves are crafted from durable silicone goat grain leather with Kevlar thread stitching for enhanced strength and protection. Featuring a wide protective cuff in cowhide crust and an adjustable fireproof Velcro strap, these over gloves offer both comfort and safety in demanding environments.
Wide protective cuff in cowhide crust
Grey color
Related links
- Catu CG981 Grey Siliconised Leather Gloves, Size 10
- Catu CG981 Grey Siliconised Leather Gloves, Size 9
- Catu CG991 Grey Siliconised Leather Overglove, Size 8
- Catu CG991 Grey Siliconised Leather Gloves, Size 10
- Catu CG991 Grey Siliconised Leather Overglove, Size 9
- Catu CG80 White Cotton Gloves, Size 7/8
- Liscombe 421 Grey Leather Work Gloves, Size 8
- Tilsatec 37-6630 Grey Leather Work Gloves Leather Coating
