Catu CG981 Grey Siliconised Leather Gloves, Size 10

Subtotal (1 unit)*

€46.25

(exc. VAT)

€56.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 25 November 2026
  • Plus 11 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.25

*price indicative

RS Stock No.:
219-108
Mfr. Part No.:
CG-981-10
Manufacturer:
Catu
Find similar products by selecting one or more attributes.
Select all

Brand

Catu

Size

10

Product Type

Gloves

Material

Siliconised Leather

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Resistance Features

Flame Resistant

Series

CG981

Safety Standard

EN

Mechanical Hazards EN 388

Yes

Standards/Approvals

Complies with standard EN 388:2016 2122X, Complies with standard EN 407:2004 412X4X, Level of dexterity according to EN 420 A1:5

RoHS Status: Exempt

COO (Country of Origin):
PK
The Catu Over gloves are crafted from durable silicone goat grain leather with Kevlar thread stitching for enhanced strength and protection. Featuring a wide protective cuff in cowhide crust and an adjustable fireproof Velcro strap, these over gloves offer both comfort and safety in demanding environments.

Wide protective cuff in cowhide crust

Grey color

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy