Catu CG981 Grey Siliconised Leather Gloves, Size 9
- RS Stock No.:
- 219-107
- Mfr. Part No.:
- CG-981-09
- Manufacturer:
- Catu
Subtotal (1 unit)*
€46.25
(exc. VAT)
€56.89
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.25 |
*price indicative
- RS Stock No.:
- 219-107
- Mfr. Part No.:
- CG-981-09
- Manufacturer:
- Catu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Siliconised Leather | |
| Lining Material | Unlined | |
| Colour | Grey | |
| Series | CG981 | |
| Safety Standard | CG-981 series | |
| Resistance Features | Flame Resistant | |
| Number of Gloves | 2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Product Type Gloves | ||
Size 9 | ||
Material Siliconised Leather | ||
Lining Material Unlined | ||
Colour Grey | ||
Series CG981 | ||
Safety Standard CG-981 series | ||
Resistance Features Flame Resistant | ||
Number of Gloves 2 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Catu Over gloves are crafted from durable silicone goat grain leather with Kevlar thread stitching for enhanced strength and protection. Featuring a wide protective cuff in cowhide crust and an adjustable fireproof Velcro strap, these over gloves offer both comfort and safety in demanding environments.
Wide protective cuff in cowhide crust
Grey color
Related links
- Catu CG981 Grey Siliconised Leather Gloves, Size 8
- Catu CG981 Grey Siliconised Leather Gloves, Size 10
- Catu CG991 Grey Siliconised Leather Overglove, Size 9
- Catu CG991 Grey Siliconised Leather Gloves, Size 10
- Catu CG991 Grey Siliconised Leather Overglove, Size 8
- Catu CG80 White Cotton Gloves, Size 9/10
- Liscombe 421 Grey Leather Work Gloves, Size 9
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
