Catu CG991 Grey Siliconised Leather Gloves, Size 10

Subtotal (1 unit)*

€55.31

(exc. VAT)

€68.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.31

*price indicative

RS Stock No.:
219-111
Mfr. Part No.:
CG-991-10
Manufacturer:
Catu
Find similar products by selecting one or more attributes.
Select all

Brand

Catu

Product Type

Gloves

Size

10

Material

Siliconised Leather

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Mechanical Hazards EN 388

Yes

Number of Gloves

2

Series

CG991

Resistance Features

Insulating Overglove

Safety Standard

EN 388, EN 407, EN 420

Standards/Approvals

EN 388:2016, EN 407:2004, EN 420 A1

RoHS Status: Exempt

COO (Country of Origin):
PK
The Catu Over gloves are crafted from durable silicone goat grain leather with Kevlar thread stitching for enhanced strength and protection. Featuring a wide protective cuff in cowhide crust and an adjustable fireproof Velcro strap, these over gloves offer both comfort and safety in demanding environments.

Wide protective cuff in cowhide crust

Grey color

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy