Lebon Protection GTNC/PE White Polyamide Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 266-2065
- Mfr. Part No.:
- GTNC/PE-7
- Manufacturer:
- Lebon Protection
Subtotal (1 pack of 10 pairs)*
€15.19
(exc. VAT)
€18.68
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.19 | €1.519 |
*price indicative
- RS Stock No.:
- 266-2065
- Mfr. Part No.:
- GTNC/PE-7
- Manufacturer:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Product Type | Gloves | |
| Size | 7 | |
| Lining Material | Polyamide | |
| Material | Polyamide | |
| Colour | White | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| Number of Gloves | 20 | |
| Resistance Features | Abrasion Resistant, Tear Resistant | |
| Coating | Polyurethane | |
| Series | GTNC/PE | |
| Safety Standard | EN 388:2016 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN ISO 21420 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Product Type Gloves | ||
Size 7 | ||
Lining Material Polyamide | ||
Material Polyamide | ||
Colour White | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
Number of Gloves 20 | ||
Resistance Features Abrasion Resistant, Tear Resistant | ||
Coating Polyurethane | ||
Series GTNC/PE | ||
Safety Standard EN 388:2016 | ||
EN 374 Chemical No | ||
Standards/Approvals EN ISO 21420 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Lebon Protection tactile glove it is seamless knitted glove and it is 100% texturized polyamide and carbon fiber. White polyurethane coating on palm and fingertips with elastic wrist.
Relevant sectors are automotive manufacturing and supply industry and logistics industry
Vertical electrical resistance EN 1149-2 <10^5Ω
13 gauge
Related links
- Lebon Protection GTNC/PE White Polyamide Gloves Polyurethane Coating
- Lebon Protection GTNC/PE White Polyamide Gloves Polyurethane Coating
- Lebon Protection GTNC/PE White Polyamide Gloves Polyurethane Coating
- Lebon Protection Polywhite White Polyamide Abrasion Resistant Gloves Polyurethane Coating
- Lebon Protection BLUESTAR Black Size 7, Polyurethane Coating
- Lebon Protection Polywhite White Polyamide Work Gloves Polyurethane Coating
- Lebon Protection HYPERFIT-7 Black HPPE Size 7, Polyurethane Coating
- Lebon Protection CLEAN PU Black Polyethylene Cut Resistant Gloves Polyurethane Coating
