GUIDE GLOVES White, Grey Leather Work Gloves

Subtotal (1 pack of 6 pairs)*

€125.57

(exc. VAT)

€154.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€125.57€20.928

*price indicative

RS Stock No.:
276-387
Mfr. Part No.:
GUIDE 1230 T7
Manufacturer:
GUIDE GLOVES
Find similar products by selecting one or more attributes.
Select all

Brand

GUIDE GLOVES

Size

7

Product Type

Work Gloves

Material

Leather

Colour

White, Grey

EN 388 Abrasion

2

EN 388 Tear

1

EN 388 Puncture

1

EN388 Cut - Coup Test

1

Resistance Features

Heat Resistant

Number of Gloves

6

Series

GUIDE 1230

Standards/Approvals

CE CATEGORY 2 EN 388:2016 2111X, EN 12477:2001 Type B, EN 407:2020 411X4X, EN 21420:2020

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
A thin welding glove made of a durable and soft goat grain leather. Suitable for TIG welding. The cuff is of cow split leather with a thin cotton scrim inside and all seams made of heat resistant kevlar. The glove has finger side walls that gives you best possible dexterity and comfortable feeling. Fullfil EN12477 Type B

Goat grain leather

Cuff

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy