Ergodyne 3405MD Blue Glove Grabber
- RS Stock No.:
- 277-105
- Mfr. Part No.:
- 19142
- Manufacturer:
- Ergodyne
Subtotal (1 pack of 6 units)*
€35.51
(exc. VAT)
€43.68
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €35.51 | €5.918 |
*price indicative
- RS Stock No.:
- 277-105
- Mfr. Part No.:
- 19142
- Manufacturer:
- Ergodyne
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ergodyne | |
| Product Type | Glove Grabber | |
| Colour | Blue | |
| Resistance Features | General Purpose | |
| Series | 3405MD | |
| Number of Gloves | 2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ergodyne | ||
Product Type Glove Grabber | ||
Colour Blue | ||
Resistance Features General Purpose | ||
Series 3405MD | ||
Number of Gloves 2 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Ergodyne gear clip keeps items such as face masks, gloves, mittens, keys, PPE, and towels at the ready. It features two strong clips that connect to clothing, belt loops, tool belts, d-rings, and more. Made from durable acetyl copolymer and thermoplastic polyurethane materials, it is non-conductive and temperature resistant.
Holds face masks, gloves, mittens, keys, PPE, towels, and more
Grabber clip mounts to d-rings, clothing, etc.
Metal detectable material alerts quality control
