Ergodyne 3400 Blue Glove Grabber
- RS Stock No.:
- 277-136
- Mfr. Part No.:
- 19117
- Manufacturer:
- Ergodyne
Subtotal (1 pack of 6 units)*
€22.88
(exc. VAT)
€28.14
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €22.88 | €3.813 |
*price indicative
- RS Stock No.:
- 277-136
- Mfr. Part No.:
- 19117
- Manufacturer:
- Ergodyne
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ergodyne | |
| Product Type | Glove Grabber | |
| Colour | Blue | |
| Series | 3400 | |
| Number of Gloves | 12 | |
| Resistance Features | General Purpose | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ergodyne | ||
Product Type Glove Grabber | ||
Colour Blue | ||
Series 3400 | ||
Number of Gloves 12 | ||
Resistance Features General Purpose | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Ergodyne glove clip holder with dual clips keeps gear close, holding items like masks, gloves, and PPE. It features strong clips for attaching to clothing, tool belts, and d-rings. Made from durable, non-conductive materials, it offers a breakaway design for separate use.
Construction Detachable
Glove Clip Type Dual Clips
Materials Plastic
Product Type Glove Clips
