Ergodyne 3400 Grey General Purpose Glove Grabber
- RS Stock No.:
- 277-135
- Mfr. Part No.:
- 19115
- Manufacturer:
- Ergodyne
Stock information currently inaccessible
- RS Stock No.:
- 277-135
- Mfr. Part No.:
- 19115
- Manufacturer:
- Ergodyne
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ergodyne | |
| Primary Glove Application | General Purpose | |
| Main Colour of Glove | Grey | |
| Number of Gloves | 6Pairs | |
| Range | 3400 | |
| Select all | ||
|---|---|---|
Brand Ergodyne | ||
Primary Glove Application General Purpose | ||
Main Colour of Glove Grey | ||
Number of Gloves 6Pairs | ||
Range 3400 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Ergodyne glove clip holder with dual clips keeps gear close, holding items like masks, gloves, and PPE. It features strong clips for attaching to clothing, tool belts, and d-rings. Made from durable, non-conductive materials, it offers a breakaway design for separate use.
Construction Detachable
Glove Clip Type Dual Clips
Materials Plastic
Product Type Glove Clips
Glove Clip Type Dual Clips
Materials Plastic
Product Type Glove Clips
