Ansell AlphaTec 88-394 Yellow Natural Rubber Latex Work Gloves, Size 10, Latex, Natural Rubber Coating
- RS Stock No.:
- 278-270
- Mfr. Part No.:
- 88394100
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€3.10
(exc. VAT)
€3.81
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | €3.10 |
*price indicative
- RS Stock No.:
- 278-270
- Mfr. Part No.:
- 88394100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Natural Rubber Latex | |
| Lining Material | Unlined | |
| Colour | Yellow | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 0 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | X | |
| Resistance Features | Puncture Resistant | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 2 | |
| Series | AlphaTec 88-394 | |
| Safety Standard | EU, FDA food Contact | |
| Coating | Latex, Natural Rubber | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN ISO 21420:2020, FDA and EU | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Natural Rubber Latex | ||
Lining Material Unlined | ||
Colour Yellow | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 0 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test X | ||
Resistance Features Puncture Resistant | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 2 | ||
Series AlphaTec 88-394 | ||
Safety Standard EU, FDA food Contact | ||
Coating Latex, Natural Rubber | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN ISO 21420:2020, FDA and EU | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Ansell Work Gloves - 88394100
This is a category of work gloves designed for medium-duty tasks, particularly ideal for puncture resistance and dexterity in food processing applications. Made from natural rubber latex, these gloves provide essential protection while maintaining flexibility for a variety of tasks. They are compliant with UK and EU safety standards, making them a suitable choice for food handling and sanitisation purposes.
Features & Benefits
• Made from natural rubber latex offering superior elasticity and abrasion resistance
• Enhanced flexibility ensures easy everyday use and better dexterity
• Chlorinated treatment reduces allergy risks for wearers
• Fish scale surface pattern provides excellent grip in all conditions
• Puncture resistant design suitable for various industrial applications
• Compliant with EN388 safety standards for added protection
Applications
• Suitable for food processing and preparation tasks
• Can be used for general janitorial and sanitation duties
• Often employed in agricultural settings for handling produce
• Applicable in chemical handling environments
• Ideal for fruit and vegetable processing operations
How does the chlorination treatment affect the gloves' usability?
The chlorination treatment makes the gloves less likely to cause allergies, allowing for safer use, especially in prolonged applications. This feature enhances comfort for users with latex sensitivities.
What are the safety standards that these gloves comply with?
These gloves meet several important safety standards, including EN388 for mechanical risks, ensuring they provide reliable protection against wear and punctures that can occur in various work environments.
Can these gloves be used in chemical handling applications?
Yes, these gloves are classified as chemical resistant gloves, making them appropriate for use in environments where chemical exposure is a concern.
What types of jobs benefit the most from these gloves?
These gloves are particularly beneficial for jobs in food processing, agriculture, and sanitation, where both dexterous movement and protection from cuts and punctures are crucial.
Related links
- Ansell AlphaTec 87-198 Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 87-900 Green Size 7 Natural Rubber Coating
- Ansell AlphaTec 87-208 Orange Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 87-305 Blue Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-086 Yellow Natural Rubber Latex Gloves Natural Rubber Coating
