Hexarmor 2139 Black Aramid Knit Work Gloves, Size 7, S, Polyurethane Coating

Subtotal (1 pair)*

€44.09

(exc. VAT)

€54.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€44.09

*price indicative

RS Stock No.:
280-049
Mfr. Part No.:
6066907
Manufacturer:
Hexarmor
Find similar products by selecting one or more attributes.
Select all

Brand

Hexarmor

Size

7, S

Product Type

Work Gloves

Material

Aramid Knit

Colour

Black

Series

2139

Coating

Polyurethane

Resistance Features

Abrasion Resistant, Breathable, Cut Resistant, Dry Environment, General Purpose

Number of Gloves

2

Safety Standard

ANSI, EN 388, ISEA

Standards/Approvals

ANSI/ISEA, CE, EN 388

RoHS Status: Exempt

COO (Country of Origin):
PK
The Uvex Innovative glove is engineered with the industry's highest standards of needle protection and cut resistance, making it an essential choice for professionals in hazardous environments. Designed with a secure elastic SlipFit cuff, it ensures a snug fit while providing maximum comfort during prolonged use.

Launderable feature allows for easy cleaning and maintenance

Single glove needle stick solution ensures incredible comfort during use

Protection zones tailored for real world applications and hazards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy