Hexarmor 2139 Black Aramid Knit Work Gloves, Size 10/XL, Polyurethane Coating
- RS Stock No.:
- 280-053
- Mfr. Part No.:
- 6066910
- Manufacturer:
- Hexarmor
Subtotal (1 pair)*
€44.09
(exc. VAT)
€54.23
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €44.09 |
*price indicative
- RS Stock No.:
- 280-053
- Mfr. Part No.:
- 6066910
- Manufacturer:
- Hexarmor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hexarmor | |
| Size | 10/XL | |
| Product Type | Work Gloves | |
| Material | Aramid Knit | |
| Colour | Black | |
| Resistance Features | Abrasion Resistant, Breathable, Cut Resistant, Dry Environment, General Purpose | |
| Number of Gloves | 2 | |
| Series | 2139 | |
| Coating | Polyurethane | |
| Safety Standard | ANSI, EN 388, ISEA | |
| Standards/Approvals | ANSI/ISEA, CE, EN 388 | |
| Select all | ||
|---|---|---|
Brand Hexarmor | ||
Size 10/XL | ||
Product Type Work Gloves | ||
Material Aramid Knit | ||
Colour Black | ||
Resistance Features Abrasion Resistant, Breathable, Cut Resistant, Dry Environment, General Purpose | ||
Number of Gloves 2 | ||
Series 2139 | ||
Coating Polyurethane | ||
Safety Standard ANSI, EN 388, ISEA | ||
Standards/Approvals ANSI/ISEA, CE, EN 388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Uvex Innovative glove is engineered with the industry's highest standards of needle protection and cut resistance, making it an essential choice for professionals in hazardous environments. Designed with a secure elastic SlipFit cuff, it ensures a snug fit while providing maximum comfort during prolonged use.
Reinforced fingertips add extra protection and durability
Launderable design to maintain hygiene and extend product life
Specifically designed to meet the challenges of waste disposal tasks
Single glove solution offering comfort alongside industry leading safety features
Related links
- Hexarmor 2139 Black Aramid Knit Work Gloves S, Polyurethane Coating
- Hexarmor 2139 Black Aramid Knit Work Gloves M, Polyurethane Coating
- Hexarmor 2139 Black Aramid Knit Work Gloves L, Polyurethane Coating
- Hexarmor 2139 Black Aramid Knit Work Gloves XS, Polyurethane Coating
- uvex 2139 Black Aramid Knit Work Gloves XXL, Polyurethane Coating
- Ansell 48-711 Grey Aramid Knit Work Gloves Polyurethane Coating
- Ansell 48-711 Grey Aramid Knit Work Gloves Polyurethane Coating
- Ansell 48-711 Grey Aramid Knit Work Gloves Polyurethane Coating
