Rostaing MIDSEASON Green, Black Acrylic Work Gloves, Size 7, Nitrile Foam Coating
- RS Stock No.:
- 299-548
- Mfr. Part No.:
- MIDSEASONT07
- Manufacturer:
- Rostaing
Subtotal (1 pack of 10 pairs)*
€76.32
(exc. VAT)
€93.87
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €76.32 | €7.632 |
*price indicative
- RS Stock No.:
- 299-548
- Mfr. Part No.:
- MIDSEASONT07
- Manufacturer:
- Rostaing
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rostaing | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Lining Material | Acrylic | |
| Material | Acrylic | |
| Colour | Green, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cold Resistant, Waterproof | |
| Coating | Nitrile Foam | |
| Number of Gloves | 20 | |
| Safety Standard | EN | |
| Series | MIDSEASON | |
| Standards/Approvals | EN388 - 3131X, EN 407 - X1XXXX and EN 511 - X1X | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Rostaing | ||
Size 7 | ||
Product Type Work Gloves | ||
Lining Material Acrylic | ||
Material Acrylic | ||
Colour Green, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cold Resistant, Waterproof | ||
Coating Nitrile Foam | ||
Number of Gloves 20 | ||
Safety Standard EN | ||
Series MIDSEASON | ||
Standards/Approvals EN388 - 3131X, EN 407 - X1XXXX and EN 511 - X1X | ||
EN 511 Cold Yes | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
MIDSEASON Glove
The MIDSEASON glove is designed for work in cold and humid environments.
Applications:
Mid-season work in construction, landscaping, and handling (debris, stones, wood)
Pruning and maintenance of gardens and green spaces
Logistic handling in cold and/or humid environments
Features:
Cold protection (down to 0°C), made of brushed acrylic with breathable, water-resistant coating
Extended durability: 3 times more durable with reinforced patch on the wear zone
Ergonomic comfort and dexterity for precise work
Water-resistant: keeps hands dry with nitrile palm and finger coating
Touch technology: tactile gloves, usable with touch screens
Size 7
Comfortable brushed acrylic lining for a pleasant feel
Reinforced 1st wear zone for 3x longer durability
Related links
- Rostaing MIDSEASON Green Size 8, Nitrile Foam Coating
- Rostaing MIDSEASON Green Size 9, Nitrile Foam Coating
- Rostaing MIDSEASON Black Size 10, Nitrile Foam Coating
- Unigloves 370WOR Orange Spandex Acrylic Work Gloves S, Nitrile Foam Coating
- Tegera 8835R Orange Polyester (Liner) Work Gloves Nitrile Foam Coating
- Tegera 8835 Black Polyester (Liner) Work Gloves Nitrile Foam Coating
- Skytec Eco Bronze Green Size 7, Nitrile Foam Coating
- Delta Plus CHEMSAFE VV835 Green Acrylic Work Gloves Nitrile Foam Coating
