GUYARD GUYARD SAS Black Cotton, Meta-Aramid, Para Aramid, Wool Work Gloves, Size 10
- RS Stock No.:
- 340-589
- Mfr. Part No.:
- KERM 8622 TAILLE UNIQUE 10
- Manufacturer:
- GUYARD
Subtotal (1 pack of 5 pairs)*
€69.89
(exc. VAT)
€85.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €69.89 | €13.978 |
*price indicative
- RS Stock No.:
- 340-589
- Mfr. Part No.:
- KERM 8622 TAILLE UNIQUE 10
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Lining Material | Soft Terry Cloth Made Of 62% Wool and 38% Cotton | |
| Material | Cotton, Meta-Aramid, Para Aramid, Wool | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Safety Standard | CE, EN | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | GUYARD SAS | |
| Standards/Approvals | CE, EN 388/16 - ISO 13997, EN 420/03 +A1/09 - 407/04 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Size 10 | ||
Product Type Work Gloves | ||
Lining Material Soft Terry Cloth Made Of 62% Wool and 38% Cotton | ||
Material Cotton, Meta-Aramid, Para Aramid, Wool | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Safety Standard CE, EN | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series GUYARD SAS | ||
Standards/Approvals CE, EN 388/16 - ISO 13997, EN 420/03 +A1/09 - 407/04 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The GUYARD Work Glove is made from a durable blend of 70% meta aramid and 30% para-aramid, offering excellent heat resistance and strength. It is lined with a soft terry cloth made of 62% wool and 38% cotton, providing additional comfort and insulation. The mitten complies with EN 21420:2020 and EN 388:2016 standards, ensuring reliable protection against mechanical hazards.
20 cm cowhide split leather cuff
Length 400 mm Aramid thread stitching
Abrasion and cut resistance
Related links
- GUYARD THERM TAILLE UNIQUE Red Leather Work Gloves Cotton Coating
- Honeywell Safety KarboTECT 950 Black Para Aramid Size 10
- GUIDE GLOVES Dark Grey High Performance Polyethylene Leather Para Aramid Work Gloves
- GUIDE GLOVES Dark Grey Meta-Aramid Leather Fibreglass Work Gloves
- GUIDE GLOVES Dark Grey Fibreglass Para Aramid High Performance Polyethylene Work Gloves
- Honeywell Safety KarboTECT 950 Black Para Aramid Size 9
- GUYARD GPSP Yellow Para Aramid Size 10
- Hexarmor Green Aramid Size 10, Neoprene Coating
