Delta Plus PETRO VE780 Blue Work Gloves, Size 10, Polyvinyl Chloride Coating
- RS Stock No.:
- 301-714
- Mfr. Part No.:
- VE780BL10
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
€6.37
(exc. VAT)
€7.84
(inc. VAT)
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €6.37 |
*price indicative
- RS Stock No.:
- 301-714
- Mfr. Part No.:
- VE780BL10
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Hydrocarbon Resistant, Oil Resistant | |
| Coating | Polyvinyl Chloride | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388, EN ISO 374-1, EN ISO 374-5, ISO 13997 | |
| Series | PETRO VE780 | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 10 | ||
Product Type Work Gloves | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Hydrocarbon Resistant, Oil Resistant | ||
Coating Polyvinyl Chloride | ||
Number of Gloves 24 | ||
Safety Standard EN 388, EN ISO 374-1, EN ISO 374-5, ISO 13997 | ||
Series PETRO VE780 | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Chemical glove offering excellent grip on objects and resistance to oils and hydrocarbons. Ideal for applications in public works, building, maintenance, chemical industry, automotive, and oil and gas extraction.
Silicon free
Extra thick and long for extra protection of the entire arm
Related links
- Delta Plus PETRO VE780 Blue Work Gloves Polyvinyl Chloride Coating
- Delta Plus PETRO VE780 Blue Work Gloves Polyvinyl Chloride Coating
- Delta Plus PETRO VE766 Blue Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Delta Plus PETRO VE766 Blue Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Delta Plus PETRO VE766 Blue Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Delta Plus Red PVC Work Gloves Polyvinyl Chloride Coating
- Tegera 630 Blue Size 10, Polyvinyl Chloride Coating
- Ansell AlphaTec Blue Cotton Work Gloves Polyvinyl Chloride Coating
