Delta Plus Red PVC Work Gloves, Size 10, Polyvinyl Chloride Coating
- RS Stock No.:
- 302-008
- Mfr. Part No.:
- PVC733510
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
€3.28
(exc. VAT)
€4.03
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €3.28 |
*price indicative
- RS Stock No.:
- 302-008
- Mfr. Part No.:
- PVC733510
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | PVC | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388, EN ISO 374 | |
| Resistance Features | Chemical Resistant, Hydrocarbon Resistant, Oil Resistant | |
| Coating | Polyvinyl Chloride | |
| Number of Gloves | 24 | |
| Standards/Approvals | EN388, EN ISO 374, ISO 13997 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 10 | ||
Product Type Work Gloves | ||
Material PVC | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388, EN ISO 374 | ||
Resistance Features Chemical Resistant, Hydrocarbon Resistant, Oil Resistant | ||
Coating Polyvinyl Chloride | ||
Number of Gloves 24 | ||
Standards/Approvals EN388, EN ISO 374, ISO 13997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Chemical glove offering full forearm protection against oil and hydrocarbon splashes during prolonged use, ideal for applications in public works, building, maintenance, automotive, temporary work, and water and waste treatment.
Abrasion resistance
Tear resistance
Pierce resistance
Cut resistance ISO 13997
Extra thick and long for extra protection of the entire arm
Related links
- Polyco Healthline Polygen Plus Red PVC Work Gloves Polyvinyl Chloride Coating
- Ansell Edge 14-662 Blue PVC Size 10, Polyvinyl Chloride Coating
- Polyco Healthline Matrix D Grip White PVC Work Gloves Polyvinyl Chloride Coating
- Delta Plus PETRO VE766 Blue Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Delta Plus PETRO VE780 Blue Work Gloves Polyvinyl Chloride Coating
- Ansell Ringers R-075 Red Aramid Knit Gloves Polyvinyl Chloride Coating
- Tegera 10PG Red Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec 04-005 Blue Nitrile Size 10, Polyvinyl Chloride Coating
