Delta Plus PETRO VE780 Blue Work Gloves, Size 8, Polyvinyl Chloride Coating
- RS Stock No.:
- 301-711
- Mfr. Part No.:
- VE780BL08
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
€6.37
(exc. VAT)
€7.84
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €6.37 |
*price indicative
- RS Stock No.:
- 301-711
- Mfr. Part No.:
- VE780BL08
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant, Good Grip, Hydrocarbon Resistant, Oil Resistant | |
| Series | PETRO VE780 | |
| Number of Gloves | 12 | |
| Safety Standard | EN, EN ISO | |
| Coating | Polyvinyl Chloride | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN388:2016+A1:2018, EN ISO 374-1 TYPE B JKL, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 8 | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant, Good Grip, Hydrocarbon Resistant, Oil Resistant | ||
Series PETRO VE780 | ||
Number of Gloves 12 | ||
Safety Standard EN, EN ISO | ||
Coating Polyvinyl Chloride | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN388:2016+A1:2018, EN ISO 374-1 TYPE B JKL, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Chemical glove offering excellent grip on objects and resistance to oils and hydrocarbons. Ideal for applications in public works, building, maintenance, chemical industry, automotive, and oil and gas extraction.
Silicon free
Extra thick and long for extra protection of the entire arm
Related links
- Delta Plus PETRO VE780 Blue Work Gloves Polyvinyl Chloride Coating
- Delta Plus PETRO VE780 Blue Work Gloves Polyvinyl Chloride Coating
- Delta Plus PETRO VE766 Blue Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Delta Plus PETRO VE766 Blue Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Delta Plus PETRO VE766 Blue Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell FiberTuf 76-501 Blue Polyester Work Gloves Polyvinyl Chloride Coating
- Tegera Blue Cotton Work Gloves Polyvinyl Chloride Coating
