SKF TMBA Yellow 100% Cotton (Lining) Work Gloves, Size 10
- RS Stock No.:
- 308-692
- Mfr. Part No.:
- TMBA G11ET
- Manufacturer:
- SKF
Subtotal (1 unit)*
€272.74
(exc. VAT)
€335.47
(inc. VAT)
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €272.74 |
*price indicative
- RS Stock No.:
- 308-692
- Mfr. Part No.:
- TMBA G11ET
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Lining Material | Cotton | |
| Material | 100% Cotton (Lining) | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | TMBA | |
| Number of Gloves | 2 | |
| Resistance Features | Heat Resistant, Cut Resistant, Puncture Resistant, Abrasion Resistant, Tear Resistant | |
| Safety Standard | EN 388, EN 420, EN 407 | |
| Standards/Approvals | EN 407, EN 420, EN 388 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Size 10 | ||
Product Type Work Gloves | ||
Lining Material Cotton | ||
Material 100% Cotton (Lining) | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series TMBA | ||
Number of Gloves 2 | ||
Resistance Features Heat Resistant, Cut Resistant, Puncture Resistant, Abrasion Resistant, Tear Resistant | ||
Safety Standard EN 388, EN 420, EN 407 | ||
Standards/Approvals EN 407, EN 420, EN 388 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The SKF Extreme Temperature Gloves are especially designed for allowing the safe handling of heated bearings or other components for prolonged periods. They can withstand extreme temperatures of up to 400 °C (752 °F), without the presence of hot liquid or steam, with a high degree of non-flammability.
Extremely tough KEVLAR gloves with high cut, abrasion, puncture and tear resistance for increased safety
Heat-resistance to extreme temperatures allows the safe and prolonged handling heated components
High-degree of non-flammability reduces the risk of burning
Comfortable to wear, as they are knitted from flexible high performance materials in one piece without seams
Tested and certified for mechanical risks EN 388 and thermal risks EN 407
Related links
- SKF TMBA Yellow Para Aramid Cotton Work Gloves, Size 10
- Supertouch Yellow Fleece (Lining) Work Gloves Leather Coating
- Himalayan H310 Yellow Fleece (Lining) Work Gloves Leather Coating
- Supertouch Yellow Fleece (Lining) Work Gloves Leather Coating
- Supertouch Yellow Fleece (Lining) Work Gloves Leather Coating
- Himalayan H310 Yellow Fleece (Lining) Work Gloves Leather Coating
- Goldfreeze Black Fleece (Lining) Work Gloves Silicone Coating
- SKF TMBA White Work Gloves, Size 9
