Skytec Neon Xtra White, Yellow Cotton Work Gloves, Size XL, Nitrile Coating
- RS Stock No.:
- 671-116
- Mfr. Part No.:
- SKY224
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€391.33
(exc. VAT)
€481.34
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €391.33 | €3.261 |
*price indicative
- RS Stock No.:
- 671-116
- Mfr. Part No.:
- SKY224
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XL | |
| Product Type | Work Gloves | |
| Lining Material | Cotton | |
| Material | Cotton | |
| Colour | White, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Extra Grip, General Purpose, Oil Resistant | |
| Number of Gloves | 10 | |
| Safety Standard | EN | |
| Series | Neon Xtra | |
| Standards/Approvals | CAT II EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XL | ||
Product Type Work Gloves | ||
Lining Material Cotton | ||
Material Cotton | ||
Colour White, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Extra Grip, General Purpose, Oil Resistant | ||
Number of Gloves 10 | ||
Safety Standard EN | ||
Series Neon Xtra | ||
Standards/Approvals CAT II EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a full nitrile coated, high visibility glove designed for general handling tasks in oily and dirty conditions. It features a durable, lightweight nitrile coating over a comfortable cotton liner, offering excellent abrasion resistance and grip. The bright yellow color enhances visibility, while the glove remains warm and comfortable for extended wear. Certified to EN 388:2016 + A1:2018 (4111X), it meets CAT II safety standards.
Engineered with advanced materials for enhanced durability
Breathable design ensures comfort in warm conditions
Stylish appearance that does not compromise on safety
Lightweight construction allows for ease of movement
Meets rigorous safety standards for peace of mind
Resistant to wear and tear, ideal for heavy-duty tasks
Versatile for various industries, from construction to manufacturing
Related links
- Skytec Neon Xtra White Size M, Nitrile Coating
- Skytec Neon Xtra White Size 2XL, Nitrile Coating
- Skytec Neon Xtra White Size L, Nitrile Coating
- Skytec Neon Cream Size XL, Nitrile Coating
- Skytec Neon Cream Size M, Nitrile Coating
- Skytec Neon Cream Size S, Nitrile Coating
- Skytec Neon Cream Size L, Nitrile Coating
- Showa 772 Yellow Cotton Work Gloves Nitrile Coating
