SKF TMBA Yellow Para Aramid, Nitrile, Cotton Work Gloves, Size 10

Subtotal (1 unit)*

€184.08

(exc. VAT)

€226.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€184.08

*price indicative

RS Stock No.:
308-693
Mfr. Part No.:
TMBA G11H
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Size

10

Product Type

Work Gloves

Material

Para Aramid, Nitrile, Cotton

Lining Material

Cotton

Colour

Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 420, EN 388, EN 407

Number of Gloves

2

Series

TMBA

Resistance Features

Heat Resistant

Standards/Approvals

EN 388, EN 407, EN 420

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
GB
The SKF Heat and Oil resistant gloves are specially designed for the handling of hot and oily bearings. They are made of multiple layers of different kinds of fabric to obtain an unique combination of heat, cut, oil and water resistance.

Melt and burn proof KEVLAR gloves

Remains heat resistant when wet

Cut resistant

Suitable for brief sub-merging in liquids of a temperature up to 120 °C e.g. hot oil bath

Tested and certified for mechanical hazards EN 388 and thermal hazards EN 407