Portwest A699 - MR13 ESD PU Palm Glove (Pk12) Grey, White Carbon Fibre, Elastane, Polyester, Steel Fibre Work Gloves,

Subtotal (1 pack of 12 pairs)*

€42.72

(exc. VAT)

€52.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€42.72€3.56

*price indicative

RS Stock No.:
314-580
Mfr. Part No.:
A699G6RL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Work Gloves

Size

L

Material

Carbon Fibre, Elastane, Polyester, Steel Fibre

Colour

Grey, White

EN 388 Abrasion

Yes

Coating

Polyurethane

Number of Gloves

24

Resistance Features

Cut Resistant

Series

A699 - MR13 ESD PU Palm Glove (Pk12)

Safety Standard

EN, EN 16350:2014, EN ISO 21420:2020, IEC

Standards/Approvals

EN 16350:2014, EN 388:2016 + A1:2018 (4X42C), EN ISO 21420:2020, IEC 61340-5-1:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest C cut resistant glove for protection against cuts and sharp objects. 13g Polyester and carbon fibre shell which diverts static electricity. A reinforced thumb crotch for added durability. PU palm coating for excellent grip and dexterity. For use in automotive, electronics assembly, testing and precision work. Suitable for use with most touchscreen devices. Sold as a pack of 12 pairs.

Palm dipped to increase dexterity and ventilation

Breathable seamless liner

CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy