Mapa ALTO 299 Orange Latex Gloves, Size 10
- RS Stock No.:
- 314-757
- Mfr. Part No.:
- 34299000
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€3.29
(exc. VAT)
€4.05
(inc. VAT)
In Stock
- 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €3.29 |
*price indicative
- RS Stock No.:
- 314-757
- Mfr. Part No.:
- 34299000
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Latex | |
| Colour | Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Safety Standard | EN 388:3121X, EN ISO 374-1 TYPE A, EN ISO 374-5 | |
| Resistance Features | Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | |
| Series | ALTO 299 | |
| Standards/Approvals | EN388, EN420:5/5, EN ISO 374-1 TYPE A ABKMPT, EN ISO 374-5 CATEGORY 3 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 10 | ||
Product Type Gloves | ||
Material Latex | ||
Colour Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Safety Standard EN 388:3121X, EN ISO 374-1 TYPE A, EN ISO 374-5 | ||
Resistance Features Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | ||
Series ALTO 299 | ||
Standards/Approvals EN388, EN420:5/5, EN ISO 374-1 TYPE A ABKMPT, EN ISO 374-5 CATEGORY 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Alto 299 Gloves offering reliable Type A chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420. The gloves are ideal for applications such as emptying and cleaning septic tanks, as well as maintenance in wet environments involving water, oil, greases, and hydrocarbons.
Longer service life and good impact protection due to the thickness of the material
Good mechanical performance for long lasting chemical protection
Related links
- Mapa ALTO 260 Black Natural Latex Gloves, Size 10
- Mapa ALTO 258 Yellow Natural Latex Gloves, Size 10
- Mapa HARPON 325 Orange Natural Latex Work Gloves, Size 10
- Mapa Orange Natural Latex Gloves, Size 8
- Mapa Orange Natural Latex Gloves, Size 7
- Mapa Orange Natural Latex Gloves, Size 9
- Mapa ALTO 260 Black Natural Latex Gloves, Size 7
- Mapa ALTO 258 Yellow Natural Latex Gloves, Size 8
