Mapa ALTO 405 Blue, Yellow Latex, Neoprene Gloves, Size 6
- RS Stock No.:
- 314-761
- Mfr. Part No.:
- 34405216
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€2.98
(exc. VAT)
€3.67
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €2.98 |
*price indicative
- RS Stock No.:
- 314-761
- Mfr. Part No.:
- 34405216
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Gloves | |
| Size | 6 | |
| Material | Latex, Neoprene | |
| Colour | Blue, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388, EN 421, EN ISO 374-1, EN ISO 374-5 | |
| Resistance Features | Abrasion Resistant, Blade Cut, Cut (EN ISO 13997), Impact Protection, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 20 | |
| Series | ALTO 405 | |
| Standards/Approvals | EN388 2110X, EN 421, EN ISO 374-1, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Gloves | ||
Size 6 | ||
Material Latex, Neoprene | ||
Colour Blue, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388, EN 421, EN ISO 374-1, EN ISO 374-5 | ||
Resistance Features Abrasion Resistant, Blade Cut, Cut (EN ISO 13997), Impact Protection, Puncture Resistant, Tear Resistant | ||
Number of Gloves 20 | ||
Series ALTO 405 | ||
Standards/Approvals EN388 2110X, EN 421, EN ISO 374-1, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Alto 405 ACTIVATED Gloves offers hands protection against viruses and common aggressive chemicals. Offering reliable Type B chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
Good grip due to the non slip embossing
Tactile sensitivity due to the gloves reduced thickness
Cotton flocking provides added Comfort and perspiration absorption
Related links
- Mapa ALTO 415 Black Natural Latex Size 6
- Mapa Blue Polychloroprene Gloves, Size 7
- Mapa ALTO 415 Black Natural Latex Size 11
- Mapa ALTO 415 Black Natural Latex Size 10
- Mapa ALTO 415 Black Natural Latex Size 8
- Mapa ALTO 415 Black Natural Latex Size 9
- Mapa ALTO 415 Black Natural Latex Size 7
- Mapa ALTO 258 Yellow Natural Latex Gloves, Size 8
