Mapa TITAN 833 Beige, Orange Nitrile Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 314-937
- Mfr. Part No.:
- 34833048
- Manufacturer:
- Mapa
Subtotal (1 pack of 10 pairs)*
€45.31
(exc. VAT)
€55.73
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €45.31 | €4.531 |
*price indicative
- RS Stock No.:
- 314-937
- Mfr. Part No.:
- 34833048
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 8 | |
| Product Type | Gloves | |
| Lining Material | Nitrile | |
| Material | Nitrile | |
| Colour | Beige, Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Series | TITAN 833 | |
| Number of Gloves | 20 | |
| Resistance Features | General Handling, Material Handling | |
| Safety Standard | EN 388, EN 420 | |
| Standards/Approvals | regulation (EC) n°1272/2008, regulation n° 1907/2006 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 8 | ||
Product Type Gloves | ||
Lining Material Nitrile | ||
Material Nitrile | ||
Colour Beige, Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Series TITAN 833 | ||
Number of Gloves 20 | ||
Resistance Features General Handling, Material Handling | ||
Safety Standard EN 388, EN 420 | ||
Standards/Approvals regulation (EC) n°1272/2008, regulation n° 1907/2006 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Titan 833 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves meet a range of safety standards, including EN388 and Category 2 CE protection. With a 5/5 dexterity rating according to EN420.
High flexibility
Excellent hand ventilation
Longer service life
Good abrasion resistance
DMF free
Related links
- Mapa TITAN 833 Beige Size 9, Nitrile Coating
- Mapa TITAN 833 Beige Size 10, Nitrile Coating
- Mapa Titan Beige Size 7, Nitrile Coating
- Mapa TITAN 850 Orange Nitrile Work Gloves Nitrile Coating
- Mapa TITAN 388 Blue Nitrile Work Gloves Nitrile Coating
- Mapa TITAN 383 Yellow Nitrile Work Gloves Nitrile Coating
- Mapa TITAN 850 Orange Nitrile Work Gloves Nitrile Coating
- SINGER SAFETY PHD84NIB Black Orange Polyethylene Safety Gloves Nitrile Coating
