Mapa TITAN 388 Blue Nitrile Rubber Work Gloves, Size 8, Nitrile Coating

Subtotal (1 pack of 10 pairs)*

€53.44

(exc. VAT)

€65.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€53.44€5.344

*price indicative

RS Stock No.:
314-984
Mfr. Part No.:
34388008
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

8

Product Type

Work Gloves

Material

Nitrile Rubber

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Nitrile

Number of Gloves

20

Resistance Features

Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant

Safety Standard

EN 388, EN ISO 21420, ISO 13997

Series

TITAN 388

Standards/Approvals

CE Category 2, CE type examination certificate:0075/014/162/11/21/2051- ext 01/11/21, EN388 4111X, EN ISO 21420:5/5, ISO 13997

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa Titan 388 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves meet a range of safety standards, including EN388 and Category 2 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.

Excellent resistance to oils and greases

Longer service life

Quality of textile support and nitrile coating

Exceptionally comfortable textile support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy