Mapa TITAN 833 Beige, Orange Nitrile Rubber Gloves, Size 10, Nitrile Coating

Subtotal (1 pack of 10 pairs)*

€45.31

(exc. VAT)

€55.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€45.31€4.531

*price indicative

RS Stock No.:
314-934
Mfr. Part No.:
34833040
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Gloves

Size

10

Material

Nitrile Rubber

Colour

Beige, Orange

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

TITAN 833

Coating

Nitrile

Number of Gloves

20

Safety Standard

EN 388, EN 420

Resistance Features

General Handling, Material Handling

Standards/Approvals

CE type examination certificate, EU Type Certificate

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa Titan 833 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves meet a range of safety standards, including EN388 and Category 2 CE protection. With a 5/5 dexterity rating according to EN420.

High flexibility

Excellent hand ventilation

Longer service life

Good abrasion resistance

DMF free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy