Mapa ULTRANE 510 Black, Green Water-Based Polymer Work Gloves, Size 11

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
314-944
Mfr. Part No.:
34510091
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

11

Product Type

Work Gloves

Material

Water-Based Polymer

Colour

Black, Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

24

Safety Standard

EN 388

Series

ULTRANE 510

Resistance Features

Breathable

Standards/Approvals

CE 0334, EN388, EN420:5/5, ISO 13997

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa Ultrane 510 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves meet a range of safety standards, including EN388 and Category 2 CE. With a 5/5 dexterity rating according to EN420.

Breathable coating to have better comfort in use

Excellent dexterity due to the precise fit

Durable for a long wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy