Mapa TITAN 388 Blue Nitrile Rubber Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 314-982
- Mfr. Part No.:
- 34388000
- Manufacturer:
- Mapa
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 314-982
- Mfr. Part No.:
- 34388000
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 20 | |
| Coating | Nitrile | |
| Series | TITAN 388 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388, EN ISO 21420, ISO 13997 | |
| Standards/Approvals | CE Category 2, CE type examination certificate:0075/014/162/11/21/2051- ext 01/11/21, EN388 4111X, EN ISO 21420:5/5, ISO 13997 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 20 | ||
Coating Nitrile | ||
Series TITAN 388 | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388, EN ISO 21420, ISO 13997 | ||
Standards/Approvals CE Category 2, CE type examination certificate:0075/014/162/11/21/2051- ext 01/11/21, EN388 4111X, EN ISO 21420:5/5, ISO 13997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Titan 388 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves meet a range of safety standards, including EN388 and Category 2 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
Excellent resistance to oils and greases
Longer service life
Quality of textile support and nitrile coating
Exceptionally comfortable textile support
Related links
- Mapa TITAN 388 Blue Nitrile Work Gloves Nitrile Coating
- Mapa TITAN 388 Blue Nitrile Work Gloves Nitrile Coating
- Mapa TITAN 383 Yellow Nitrile Work Gloves Nitrile Coating
- Mapa TITAN 850 Red Nitrile Work Gloves Nitrile Coating
- Mapa KRYTECH 574 Black Size 10, Nitrile Coating
- Mapa TITAN 833 Beige Size 10, Nitrile Coating
- Unigloves GM004 Blue Nitrile Work Gloves Nitrile Coating
- Tegera 7350 Blue Nitrile Work Gloves Nitrile Coating
