Mapa TEMPICE 700 Blue Nitrile Work Gloves, Size 8, Nitrile Coating

Subtotal (1 pair)*

€13.11

(exc. VAT)

€16.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€13.11

*price indicative

RS Stock No.:
874-0494
Mfr. Part No.:
700
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

8

Product Type

Work Gloves

Lining Material

Nitrile

Material

Nitrile

Colour

Blue

EN 388 Abrasion

3

EN 388 Tear

2

EN 388 Puncture

2

EN388 Cut - Coup Test

2

EN388 Cut - TDM-100 Test

X

EN 388 Blade

Yes

Coating

Nitrile

Series

TEMPICE 700

Safety Standard

EN 388

Resistance Features

Heat Resistant

Number of Gloves

2

Standards/Approvals

CE

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN

Temp-Ice 700


These cold resistant Temp-Ice 700 reusable gloves from MAPA offer 5 times the durability of standard gloves due to their special coating which also provides excellent grip, even when handling wet parts.

Features & Benefits


• Keeps wearers dry whilst working in wet conditions

• Coating provides extra grip

• Suitable for some frozen, dry and fatty foods

Typical Applications


• Order picking

• Maintenance in cold or wet environments

• Waste collection

• Local authority maintenance

• Handling construction materials

Mapa


Standards

EN388 3222; EN407 02X

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy