Mapa ULTRANEO 420 Black Latex, Neoprene Work Gloves, Size 91/2-10
- RS Stock No.:
- 315-035
- Mfr. Part No.:
- 34420029
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€6.04
(exc. VAT)
€7.43
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 72 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €6.04 |
*price indicative
- RS Stock No.:
- 315-035
- Mfr. Part No.:
- 34420029
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 91/2-10 | |
| Product Type | Work Gloves | |
| Material | Latex, Neoprene | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388, EN ISO 374-1, EN ISO 374-5 | |
| Number of Gloves | 20 | |
| Series | ULTRANEO 420 | |
| Standards/Approvals | CE 0334, EN388, EN 388, EN420:5/5, EN ISO 374-1, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 91/2-10 | ||
Product Type Work Gloves | ||
Material Latex, Neoprene | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388, EN ISO 374-1, EN ISO 374-5 | ||
Number of Gloves 20 | ||
Series ULTRANEO 420 | ||
Standards/Approvals CE 0334, EN388, EN 388, EN420:5/5, EN ISO 374-1, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa UltraNeo 420 Gloves offers freedom of movement, due to the supple quality of the neoprene and the comfort of the cotton flock lining. Offering reliable Type A chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.
Good grip due to the embossed texture
Chemical protection
Impact protection
Cut resistance according to ISO 13997
Puncture resistance
Abrasion resistance
Tear and blade cut resistance
Related links
- Mapa ULTRANEO 420 Black Natural Latex Size 6
- Mapa ULTRANEO 420 Black Natural Latex Size 8
- Mapa ULTRANEO 420 Black Natural Latex Size 10
- Mapa ULTRANEO 420 Black Natural Latex Size 71/2-8
- Mapa ULTRANEO 341 Black Natural Latex Size 8
- Mapa ULTRANEO Black Natural Latex Size 7
- Mapa ULTRANEO 341 Black Natural Latex Size 11
- Mapa ULTRANEO 401 Black Natural Latex Size 7
