Traffi TG5150 Green Glass, HPPE, Nylon Work Gloves, Size 11, Nitrile Coating

Subtotal (1 pack of 10 pairs)*

€158.21

(exc. VAT)

€194.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€158.21€15.821

*price indicative

RS Stock No.:
328-704
Mfr. Part No.:
A-TG5150-GR-11
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Product Type

Work Gloves

Size

11

Material

Glass, HPPE, Nylon

Colour

Green

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

4

EN388 Cut - TDM-100 Test

C

EN388 Cut - Coup Test

X

EN 388 Blade

X

Mechanical Hazards EN 388

Yes

Coating

Nitrile

Series

TG5150

Resistance Features

Abrasion Resistant, Breathable, Cut Resistant, Dry Environment

Number of Gloves

20

Standards/Approvals

EN 388:2016

RoHS Status: Exempt

COO (Country of Origin):
LK
The Traffi Close-fitting and flexible cut level 5 glove features a high-tech MicroDex Ultra coating, delivering excellent grip in wet, dry, and oily conditions. The extended cuff design offers enhanced forearm and wrist protection, making it ideal for tasks that require both precision and safety. Perfect for heavy-duty environments, it ensures a secure fit and maximum durability.

Extended knit wrist cuff to protect forearm

Reinforced thumb crotch for enhanced longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy