Traffi TG6240 Green Glass, HPPE, Nylon Work Gloves, Size 5, Nitrile Coating
- RS Stock No.:
- 328-752
- Mfr. Part No.:
- A-TG6240-GR-5
- Manufacturer:
- Traffi
Subtotal (1 pack of 10 pairs)*
€151.00
(exc. VAT)
€185.73
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €151.00 | €15.10 |
*price indicative
- RS Stock No.:
- 328-752
- Mfr. Part No.:
- A-TG6240-GR-5
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 5 | |
| Product Type | Work Gloves | |
| Material | Glass, HPPE, Nylon | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| EN388 Cut - TDM-100 Test | E | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | X | |
| Safety Standard | EN 388:2016, EN 407:2020 | |
| Resistance Features | Abrasion Resistant, Breathable, Cut Resistant, Dry Environment, General Purpose | |
| Series | TG6240 | |
| Number of Gloves | 200 | |
| Coating | Nitrile | |
| Standards/Approvals | ASTM ANSI CUT LEVEL A5, EN 388:2016, EN 407:2020 | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 5 | ||
Product Type Work Gloves | ||
Material Glass, HPPE, Nylon | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
EN388 Cut - TDM-100 Test E | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade X | ||
Safety Standard EN 388:2016, EN 407:2020 | ||
Resistance Features Abrasion Resistant, Breathable, Cut Resistant, Dry Environment, General Purpose | ||
Series TG6240 | ||
Number of Gloves 200 | ||
Coating Nitrile | ||
Standards/Approvals ASTM ANSI CUT LEVEL A5, EN 388:2016, EN 407:2020 | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi glove is carbon neutral from cradle to grave, helping to reduce its environmental impact at no extra cost. Conforming to cut level E under the new EN388:2016 standard. Designed for durability, it provides long-lasting protection while ensuring a sustainable choice for environmentally conscious users.
Used in Mechanical and electrical
Related links
- Traffi TG6240 Green Glass Nylon Work Gloves Nitrile Coating
- Traffi TG6060 Green Glass Nylon Work Gloves Nitrile Coating
- Traffi TG6060 Green Glass Nylon Work Gloves Nitrile Coating
- Traffi TG6060 Green Glass Nylon Work Gloves Nitrile Coating
- Traffi TG6060 Green Glass Nylon Work Gloves Nitrile Coating
- Traffi TG6060 Green Glass Nylon Work Gloves Nitrile Coating
- Traffi TG5150 Green Glass Nylon Work Gloves Nitrile Coating
- Traffi TG5150 Green Glass Nylon Work Gloves Nitrile Coating
