Traffi TG6060 Green Glass, HPPE, Nylon Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 328-748
- Mfr. Part No.:
- A-TG6060-GR-7
- Manufacturer:
- Traffi
Subtotal (1 pack of 10 pairs)*
€135.84
(exc. VAT)
€167.08
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €135.84 | €13.584 |
*price indicative
- RS Stock No.:
- 328-748
- Mfr. Part No.:
- A-TG6060-GR-7
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Glass, HPPE, Nylon | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | F | |
| EN 388 Blade | X | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 20 | |
| Safety Standard | EN 388:2016, EN 407:2020 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Damp Environment, Oil Repellent, Puncture Resistant, Tear Resistant, Waterproof | |
| Coating | Nitrile | |
| Series | TG6060 | |
| Standards/Approvals | EN 388 4X42E | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Glass, HPPE, Nylon | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test F | ||
EN 388 Blade X | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 20 | ||
Safety Standard EN 388:2016, EN 407:2020 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Damp Environment, Oil Repellent, Puncture Resistant, Tear Resistant, Waterproof | ||
Coating Nitrile | ||
Series TG6060 | ||
Standards/Approvals EN 388 4X42E | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi Flexible, highly dextrous Cut E glove features a double dip X-Dura nitrile coating, providing water resistance and exceptional grip. The extended cuff offers additional cut protection, comfort, and a secure fit, protecting the hand from dirt and debris. With a full dip nitrile foam palm, it delivers enhanced grip, abrasion, and tear resistance, making it ideal for wet and oily conditions while ensuring long-lasting durability.
Excellent abrasion and tear resistance
Touchscreen compatible
Related links
- Traffi TG6060 Green Glass Nylon Work Gloves Nitrile Coating
- Traffi TG6060 Green Glass Nylon Work Gloves Nitrile Coating
- Traffi TG6060 Green Glass Nylon Work Gloves Nitrile Coating
- Traffi TG6060 Green Glass Nylon Work Gloves Nitrile Coating
- Traffi TG5150 Green Glass Nylon Work Gloves Nitrile Coating
- Traffi TG6240 Green Glass Nylon Work Gloves Nitrile Coating
- Traffi TG6240 Green Glass Nylon Work Gloves Nitrile Coating
- Traffi TG5150 Green Glass Nylon Work Gloves Nitrile Coating
