Traffi TG6060 Green Glass, HPPE, Nylon Work Gloves, Size 8, Nitrile Coating

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
328-750
Mfr. Part No.:
A-TG6060-GR-8
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Product Type

Work Gloves

Size

8

Material

Glass, HPPE, Nylon

Colour

Green

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - TDM-100 Test

F

EN388 Cut - Coup Test

X

EN 388 Blade

X

Number of Gloves

20

Coating

Nitrile

Series

TG6060

Safety Standard

EN 407:2020 X1XXXX

Resistance Features

Abrasion Resistant, Cut Resistant, Damp Environment, Oil Repellent, Puncture Resistant, Tear Resistant, Waterproof

Standards/Approvals

EN 388:2016, EN 407:2020

EN 407 Thermal

X1XXXX

RoHS Status: Exempt

COO (Country of Origin):
LK
The Traffi Flexible, highly dextrous Cut E glove features a double dip X-Dura nitrile coating, providing water resistance and exceptional grip. The extended cuff offers additional cut protection, comfort, and a secure fit, protecting the hand from dirt and debris. With a full dip nitrile foam palm, it delivers enhanced grip, abrasion, and tear resistance, making it ideal for wet and oily conditions while ensuring long-lasting durability.

Excellent abrasion and tear resistance

Touchscreen compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy