GUYARD THERM TAILLE UNIQUE Red Leather Work Gloves, Size 10, Cotton Coating

Subtotal (1 pack of 5 pairs)*

€366.31

(exc. VAT)

€450.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€366.31€73.262

*price indicative

RS Stock No.:
196-594
Mfr. Part No.:
THERM TAILLE UNIQUE 10
Manufacturer:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Size

10

Product Type

Work Gloves

Lining Material

Wool and Cotton Brushed Knitted Fabric

Material

Leather

Colour

Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Safety Standard

EN 12477:2001 + A1:2005, EN 388:2016 + A1:2018, EN 407:2004, EN 420:2003 + A1:2009, PPE Category II

Number of Gloves

10

Coating

Cotton

Series

THERM TAILLE UNIQUE

Standards/Approvals

CE, EN 12477 :2001 + A1 :2005, EN 388 :2016 + A1 :2018 (3 1 4 4 X), EN 407 : 2004, EN 420 :2003 + A1 :2009, EU, EU Regulation 2016/425, PPE Category II

RoHS Status: Exempt

COO (Country of Origin):
FR
The GUYARD High-heat glove is designed for professionals in demanding environments where thermal resistance is paramount. Crafted from premium chrome-tanned cowhide, the glove ensures superior durability while offering comfort through its wool and cotton brushed knitted lining.

Dexterity level rated at 3 for nimble hand movement

Ideal for MIG, MAG, and ARC welding applications

Quality assurance as it complies with EU health and safety standards

Expiry date indicator ensures user awareness for optimum safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy