Ansell ActivArmr 80-600 Blue Kevlar Cut Resistant Cut Resistant Gloves, Size 8, Latex, Natural Rubber Coating

Subtotal (1 pack of 6 pairs)*

€105.80

(exc. VAT)

€130.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€105.80€17.633

*price indicative

RS Stock No.:
345-876
Mfr. Part No.:
80600VP080
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

8

Primary Glove Application

Cut Resistant

Glove Material

Kevlar

Main Colour of Glove

Blue

Glove Coating

Latex, Natural Rubber

Number of Gloves

12Pairs

Range

ActivArmr 80-600

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Durable, cut-resistant ActivArmr 80-600 work gloves blend comfort with exceptional grip performance. Featuring a natural rubber latex coating with a raised crinkle finish, these gloves provide enhanced grip in both dry and wet conditions, making them ideal for industrial environments.

Excellent wet and dry grip performance

Moderate cut resistance

Related links