Ansell ActivArmr 80-600 Blue Acrylic Gloves, Size 09, Nitrile, Polyurethane Coating
- RS Stock No.:
- 347-480
- Mfr. Part No.:
- 80409090
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-480
- Mfr. Part No.:
- 80409090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 09 | |
| Product Type | Gloves | |
| Material | Acrylic | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Series | ActivArmr 80-600 | |
| Coating | Nitrile, Polyurethane | |
| Resistance Features | Cold Environment, Wet Environment | |
| Number of Gloves | 24 | |
| Safety Standard | ANSI/ISEA 105-2024 | |
| Standards/Approvals | EN 388:2231C, EN 511:020, EN 407:X2XXXX, ANSI/ISEA 105-2024 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 09 | ||
Product Type Gloves | ||
Material Acrylic | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Series ActivArmr 80-600 | ||
Coating Nitrile, Polyurethane | ||
Resistance Features Cold Environment, Wet Environment | ||
Number of Gloves 24 | ||
Safety Standard ANSI/ISEA 105-2024 | ||
Standards/Approvals EN 388:2231C, EN 511:020, EN 407:X2XXXX, ANSI/ISEA 105-2024 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Ansell Fully-coated and insulated nitrile gloves are designed to provide outstanding comfort and protection in cold conditions. The nitrile coating offers durability and resistance to punctures, while the insulation ensures warmth, making them ideal for handling tasks in cold environments.
Advanced abrasion resistance and grip
For genuinely cold resistant gloves
Related links
- Ansell ActivArmr 80-409 Blue Acrylic Gloves Nitrile, Polyurethane Coating
- Ansell ActivArmr 80-409 Blue Acrylic Gloves Nitrile, Polyurethane Coating
- Ansell ActivArmr 80-400 Blue Acrylic Work Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr 78-202 Blue Acrylic Gloves PVC Coating
- Ansell ActivArmr 97-011 Black Acrylic Size 09, Nitrile Coating
- Ansell ActivArmr 80-600 Blue Natural Rubber Latex Size 11 Natural Rubber Coating
- Ansell ActivArmr 80-400 Blue Acrylic Work Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr 80-658 Blue Cotton Size 09 Natural Rubber Coating
