Ansell AlphaTec 85-502 Black Rubber Work Gloves
- RS Stock No.:
- 346-042
- Mfr. Part No.:
- 85502095
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€982.39
(exc. VAT)
€1,208.34
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €982.39 |
*price indicative
- RS Stock No.:
- 346-042
- Mfr. Part No.:
- 85502095
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Material | Rubber | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant, Halogen Free, Repeated Autoclave Sterilization | |
| Series | AlphaTec 85-502 | |
| Number of Gloves | 20 | |
| Standards/Approvals | Category III, CE 0493, EN 388:2016 +A1:2018, EN ISO 21420:2020, EN ISO 374-1:2016 Type B, EN ISO 374- 5:2016, UKCA | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Material Rubber | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant, Halogen Free, Repeated Autoclave Sterilization | ||
Series AlphaTec 85-502 | ||
Number of Gloves 20 | ||
Standards/Approvals Category III, CE 0493, EN 388:2016 +A1:2018, EN ISO 21420:2020, EN ISO 374-1:2016 Type B, EN ISO 374- 5:2016, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Ansell Isolator gloves are made with premium FDA-approved material, designed for fewer glove changes. Offering enhanced durability and protection, they are ideal for use in controlled environments where reliability and long-lasting performance are essential.
CE 0493, EN 388:2016 +A1:2018, EN ISO 21420:2020
For safe, assured food handling
Related links
- Ansell AlphaTec 85-502 Black Rubber Chemical Resistant Gloves
- Ansell AlphaTec 85-505 Black Rubber Chemical Resistant Gloves
- Ansell AlphaTec 85-500 Black Rubber Chemical Resistant Gloves
- Ansell AlphaTec 85-504 Black Rubber Chemical Resistant Gloves
- Ansell AlphaTec 85-501 Black Rubber Chemical Resistant Gloves
- Ansell AlphaTec 85-503 Black Rubber Chemical Resistant Gloves
- Ansell AlphaTec 85-303 White Polyethylene Chemical Resistant Gloves
- Ansell AlphaTec 85-302 White Polyethylene Chemical Resistant Gloves
