Ansell AlphaTec 85-505 Black Rubber Work Gloves
- RS Stock No.:
- 347-506
- Mfr. Part No.:
- 85505110
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€1,079.77
(exc. VAT)
€1,328.12
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €1,079.77 |
*price indicative
- RS Stock No.:
- 347-506
- Mfr. Part No.:
- 85505110
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Material | Rubber | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | AlphaTec 85-505 | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 20 | |
| Standards/Approvals | Category III, CE 0493, EN 388:2016, EN ISO 21420:2020, EN ISO 374-1:2016 Type B, EN ISO 374-5:2016, UKCA | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Material Rubber | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series AlphaTec 85-505 | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 20 | ||
Standards/Approvals Category III, CE 0493, EN 388:2016, EN ISO 21420:2020, EN ISO 374-1:2016 Type B, EN ISO 374-5:2016, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Ansell AlphaTec EPDM Isolator Glove 85-505 is made from premium, FDA-approved material, designed for repeated autoclave sterilization (up to 50 times). This durable construction reduces the need for frequent glove changes, offering cost savings and reliable protection in controlled environments.
CE 0493, EN 388:2016, EN ISO 21420:2020, EN ISO 374 1:2016 Type B, EN ISO 374 5:2016, Category III, UKCA
For safe, dependable isolator gloves
Related links
- Ansell AlphaTec 85-505 Black Rubber Chemical Resistant Gloves
- Ansell AlphaTec 85-500 Black Rubber Chemical Resistant Gloves
- Ansell AlphaTec 85-501 Black Rubber Chemical Resistant Gloves
- Ansell AlphaTec 85-504 Black Rubber Chemical Resistant Gloves
- Ansell AlphaTec 85-502 Black Rubber Chemical Resistant Gloves
- Ansell AlphaTec 85-503 Black Rubber Chemical Resistant Gloves
- Ansell AlphaTec 85-303 White Polyethylene Chemical Resistant Gloves
- Ansell AlphaTec 85-302 White Polyethylene Chemical Resistant Gloves
